What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 282104-3

Automotive Housing, Receptacle, 2Pos; |Amp Te Connectivity 282104-3

$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282104-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-9.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity282104-2
2 Rectangular Connectors - Housings Receptacle Gray 0.236 (6.00mm)"
TE Connectivity282104-1
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Automotive Box
TE Connectivity1-1971773-2
2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
EatonSMS2P1
Souriau PCBConnector housing, 2road, 2.54mmPitch, 1line
5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 2 Circuits, Position Key A
5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 2 Circuits, Position Key B

Descriptions

Descriptions of TE Connectivity 282104-3 provided by its distributors.

Automotive Housing, Receptacle, 2Pos; |Amp Te Connectivity 282104-3
1 6mm 2pin wire mounting,free hanging,Through hole mounting 19.8mm*13.8mm*42mm
Combination Line Connector, 2 Contact(s), Female
Conn Housing RCP 2 POS 6mmCrimp STCable Mount Green Box
Automotive Connectors AMP SUPERSEAL 1.5 SER 2P CA
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount
AUTOMOTIVE HOUSING, 2POS, RCPT, PA GF; Product Range:Superseal 1.5mm Series; Gender:Receptacle; No. of Positions:2Ways; For Use With:AMP Superseal 1.5mm Series Socket Contacts; Connector Body Material:Nylon (Polyamide),
AMP SUPERSEAL 1.5 SERIES 2P CA Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .059 in Mating Tab Width: 1.5 mm Connector System: Wire-to-Board Wire-to-Wire Wire-to-Device Number of Positions: 2 Housing for Female Terminals .059" 1.5 mm Wire-to-Board | Ampseal Header | .059" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282104-3 .