TE Connectivity 282106-1

AMP FROM TE CONNECTIVITY 282106-1 Connector Housing, SUPERSEAL 1.5 Series, Plug, 4 Ways, 6 mm
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282106-1.

ODG (Origin Data Global)

Datasheet2 pages6 years ago

HQonline

JRH Electronics

SOS electronic

element14 APAC

Inventory History

3 month trend:
-16.11%

CAD Models

Download TE Connectivity 282106-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity282087-1
6mm 1x3P 3 1 With locking buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity928343-4
Receptacle 1 4-Pin Female Socket Crimp Natural Wire Mount Free Hanging TH 20mm L × 13mm H
TE Connectivity368162-1
CONN RCPT HSG 4POS MAP SENSOR / 4 Rectangular Connectors - Housings Receptacle Black
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 282106-1 provided by its distributors.

AMP FROM TE CONNECTIVITY 282106-1 Connector Housing, SUPERSEAL 1.5 Series, Plug, 4 Ways, 6 mm
TAB HOUSING, 4WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 6mm; For Use With: Superseal 1.5 Series Mini-Mic Tab Contacts; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 6.3mm
Lockable = Yes / Pitch mm = 6 / Polarised = Yes / Gender = Receptacle / Housing Material = Glass Filled Polyamide / Poles = 4 / Housing Colour = Black / Series = Superseal / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Flammability Rating = UL 94V-0 / Packaging = Bulk
AMP SUPERSEAL 1.5 SERIES 4P CA Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Amp Superseal 1.5Mm & Connector Housing | 12 V 4 | Part Number: 282106-1 | Internal Number: 282106-1 | 1.5 mm | TE Connectivity | SUPERSEAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282106-1*
  • 282106-1.