Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282088-1

CONN PLUG HSG 4POS 6.00MM / 4 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282088-1.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

HQonline

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+68.80%

CAD Models

Download TE Connectivity 282088-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity282106-1
AMP FROM TE CONNECTIVITY 282106-1 Connector Housing, SUPERSEAL 1.5 Series, Plug, 4 Ways, 6 mm
TE Connectivity282087-1
6mm 1x3P 3 1 With locking buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity282089-1
Conn Housing PL 5 POS 6mm Crimp ST Cable Mount Automotive Bag
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray

Descriptions

Descriptions of TE Connectivity 282088-1 provided by its distributors.

CONN PLUG HSG 4POS 6.00MM / 4 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
AMP FROM TE CONNECTIVITY 282088-1 Connector Housing, SUPERSEAL 1.5 Series, Plug, 4 Ways, 6 mm, Superseal 1.5 Series Connectors
SOCKET HOUSING, 4WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 6mm; For Use With: Superseal Socket Contacts; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 3.3mm; Cable Diamet
Lockable = Yes / Pitch mm = 6 / Polarised = Yes / Gender = Socket / Housing Material = Glass Filled Polyamide / Poles = 4 / Housing Colour = Black / Series = Superseal / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Flammability Rating = UL 94V-0 / Packaging = Bulk
AMP SUPERSEAL 1.5 SERIES 4P PL Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Amp Superseal 1.5Mm & Connector Housing | 48 V | Part Number: 282088-1 | Internal Number: 282088-1 | Alias Number: 31AMP282088-1-M | 1.5 mm | TE Connectivity | SUPERSEAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820881