Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282090-1

TE Connectivity Automotive Connector Receptacle, AMP Superseal 1.5 Series, 6 Pos, Wire Mount
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282090-1.

LKR

Datasheet2 pages6 years ago

TE Connectivity

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+15.04%

CAD Models

Download TE Connectivity 282090-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity282089-1
Conn Housing PL 5 POS 6mm Crimp ST Cable Mount Automotive Bag
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP936394-2
Sealed Sensor Connector Receptacle Black 2.8mm SLD 6P Plug
Connector Housing, Receptacle, 6 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
KK PC Board Connector, Right-Angle Mount Style A, 1.00µm Tin (Sn), 6 Circuits
5.00mm Pitch SPOX Crimp Housing, Female, with Friction Ramp and Void, 6 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 282090-1 provided by its distributors.

TE Connectivity Automotive Connector Receptacle, AMP Superseal 1.5 Series, 6 Pos, Wire Mount
AMP FROM TE CONNECTIVITY 282090-1 Connector Housing, SUPERSEAL 1.5 Series, Plug, 6 Ways, 6 mm, AMP SUPERSEAL 1.5 Series Contacts
Height:28mm; External Width:39.3mm; Insulation Resistance:200Mohm; Material:Silicon Rubber; Moulding Material:Polyamide 6.6 GF; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Withstand Voltage:1500V
SOCKET HOUSING, 6WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 6mm; For Use With: AMP SUPERSEAL Socket Contacts; SVHC: No SVHC (07-Jul-2017); Cable Diameter Max: 3.3mm; Cable Di
AMP SUPERSEAL 1.5 SERIES 6P PL Nominal Voltage Architecture: 12 V 48 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Device Wire-to-Wire Mating Tab Width: 1.5 mm Mating Tab Width: .06 in Amp Superseal 1.5Mm & Connector Housing | 12 V Housing for Female Terminals | Part Number: 282090-1 | Internal Number: 282090-1 | Alias Number: 41.126.00 | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820901