Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 281839-5

TE Connectivity Connector Housing, 10 Pos, 2.54mm Pitch, 2 Rows
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281839-5.

Newark

Datasheet5 pages2 years ago
Datasheet23 pages0 years ago

HQonline

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+23.40%

CAD Models

Download TE Connectivity 281839-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity281839-4
Board Connector, 8 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
TE Connectivity281839-6
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Package
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 6 Circuits, Black
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 281839-5 provided by its distributors.

TE Connectivity Connector Housing, 10 Pos, 2.54mm Pitch, 2 Rows
.100 AMPMODU HEADER Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
HOUSING, CRIMP, RECEPTACLE, 2.54MM, 10P; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMPMODUHE13 / HE14 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -
HOUSING HE13 HE14 COSI 2X5 P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Housing With Insulation Displacement (IDC) | He13/he14 Crimp Housing | Part Number: 281839-5 | Internal Number: 281839-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2818395