Descriptions of TE Connectivity 281838-6 provided by its distributors.
Rectangular Connector Housings; 281838-6; TE CONNECTIVITY; 1; 6; 6; Yes
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Blue Package
TE Connectivity Connector Housing, 6-Way, 2.54mm Pitch, 1-Row
-55℃~+125℃ 2.54mm 1 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
6 Pos Blue Receptacle Connector, 2.54mm Pitch, IDC, 3A
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
Housing He13 He14 Cosi 6 P; |Te Connectivity Amp 281838-6
CRIMP SOCKET SHELL, 6 WAY 1 ROW, AMPMODU HE14 SERIES
Headers & Wire Housings 6 POS RECEPT VERT HE14
.100 AMPMODU Headers Housings & Contacts
Crimping Terminal Rubber Shell
HOUSING, CRIMP, RECEPTACLE, 2.54MM, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: AMPMODU HE13 / HE14 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plati
HOUSING HE13 HE14 COSI 6 P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Housing With Insulation Displacement (IDC) | He13/he14 Crimp Housing | Part Number: 281838-6 | Internal Number: 281838-6 | TE Connectivity | AMPMODU