Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 281695-5

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281695-5.

HQonline

Technical Drawing1 page15 years ago

IHS

TE Connectivity

element14 APAC

Newark

Inventory History

3 month trend:
+12.24%

CAD Models

Download TE Connectivity 281695-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity87224-5
Conn Unshrouded Header M 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826926-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity281698-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity103321-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube

Descriptions

Descriptions of TE Connectivity 281695-5 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight
TE Connectivity 2.54mm Pitch 5-Pin Header Wire-to-Board AMPMODU HE14 Right Angle TH
HEADER, THT, VERTICAL, 2.54MM, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated
HEADER HE14 STRAIGHT 5 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | He13/he14 Th Header & Srst | Part Number: 281695-5 | Internal Number: 281695-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281695-5.