Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 281336-1

TE Connectivity Mod II Series 2.54mm Pitch 12 Way 1 Row Female Right Angle PCB Housing
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281336-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 281336-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-08-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol89882-312LF
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
Connector Socket Strip Receptacle 12 Position 2.54mm Solder Right Angle Through Hole Tray
PCB Receptacle, 12 Contacts, 1 Row, 2.54mm, Tin, 5A, Female Receptacle, THT, Straight, Solder
TE Connectivity6-534237-0
Push-Pull,Receptacle 2.54mm 1 12pin 2A 760nm gold Black Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 281336-1 provided by its distributors.

TE Connectivity Mod II Series 2.54mm Pitch 12 Way 1 Row Female Right Angle PCB Housing
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Frame
MODU II SGL ROW 12P REC.ASSY, TIN, HMT
AMP MODU II SGL BTB ASSY 12POS
Friction Lock,Receptacle 2.54mm 1 12pin 3A 760nm tin Black Through hole mounting 31mm(Length)*8.71mm(height)
CONN RCPT 12POS 0.1 TIN PCB R/A
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 12POS, RCPT, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281336-1 .