Molex 22-15-2126

Connector Socket Strip Receptacle 12 Position 2.54mm Solder Right Angle Through Hole Tray
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-15-2126.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.91%

CAD Models

Download Molex 22-15-2126 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

KK 254 PC Board Connector Top Entry 2.54m Tin (Sn) 12 Circuits with Hooks
Push-Pull Receptacle, 2.54mm Pitch, 12-Pin, 2.5A, Tin Plated, White, TH
Connector Socket Strip Receptacle 10 Position 2.54mm Solder Right Angle Through Hole Tray
TE Connectivity1-5164711-2
Conn Miniature Interconnection System RCP 12 POS 2.5mm Solder RA Thru-Hole Box
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Solder, SS Series, Beryllium Copper

Descriptions

Descriptions of Molex 22-15-2126 provided by its distributors.

Connector Socket Strip Receptacle 12 Position 2.54mm Solder Right Angle Through Hole Tray
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
CONN, R/A RCPT, 12POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022152126
  • 022-15-2126
  • 022152126
  • 22-15-2126.
  • 22152126
  • A-4455-AZ12A(P909)