Descriptions of TE Connectivity 280637 provided by its distributors.
Conn Housing Wire to Board Housing Plug 8 POS 2.54mm ST Cable Mount
TE Connectivity Connector Housing, 8 Pos, 2.54mm Pitch, 2 Rows
TE Connectivity 280637 Headers & Wire Housings Female Shrouded 2x04 Positions
AMPMODU Mod II Straight Male, PCB Header, 2 Rows, 8 Contacts, 2.54mm Pitch
PCB HOUSING, 2.54 MM PITCH, 8-WAY 2 ROW, FEMALE STRAIGHT, AMPMODU MOD II SERIES
Board Connector, 8 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
8 Pos 2.54mm Crimp Wire Housing, Receptacle, Straight, Black
Conn Housing RCP 8 POS 2.54mm Crimp ST
Avnet Japan
Pin Housing, 4X2Way; |Te Connectivity Amp 280637
CONN RCPT HOUSING 8POS DL CRIMP
.100 AMPMODU Headers Housings & Contacts
Crimping Terminal Rubber Shell
PIN HOUSING, 4X2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: AMPMODU MOD II Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC
4POS DBL PIN HSG Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Plug Housing With Locking | Standard Rectangular Connector | Part Number: 280637 | Internal Number: 280637 | TE Connectivity | AMPMODU