Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 280613-1

Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Box/Carton
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280613-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.31%

CAD Models

Download TE Connectivity 280613-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity280612-1
Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole
TE Connectivity280614-1
Conn Hdr, Amp - Te Connectivity 280614-1; |Te Connectivity Amp 280614-1
Pin Header, 10 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
3.96mm Pitch Wire-to-Board Header, Right-Angle, Low Profile, 10 Circuits, Natural, Nylon
KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 280613-1 provided by its distributors.

Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Box/Carton
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle
TE Connectivity AMPMODU MOD I Series, 3.96mm Pitch, 10-Pin Single Row Header, Board-to-Board/Wire-to-Board Connector, Right Angle, TH
HEADER, STRAIGHT, TIN, SIL, 10WAY; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
10P MOD 1 SHROUDED HEADER, ST, TIN PLTD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 280613-1 | Internal Number: 280613-1 | 3.96 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2806131