What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 280612-2

AMPMODU Mod I RoHS Compliant COMMERCIAL 2001 Connector Header UL94V-0 12mOhm 105C 5A
$ 3.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280612-2.

IHS

Datasheet5 pages2 years ago

Factory Futures

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 280612-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280612-1
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Box/Carton
TE Connectivity / AMP280618-2
Conn Shrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole Carton
TE Connectivity280611-1
Conn Partial Shrouded Header 6 POS 3.96mm Solder ST Through Hole
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bulk
KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

Descriptions

Descriptions of TE Connectivity 280612-2 provided by its distributors.

AMPMODU Mod I RoHS Compliant COMMERCIAL 2001 Connector Header UL94V-0 12mOhm 105C 5A
Conn Shrouded Header (2 Sides) HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
PCB Mount Header, Vertical, Board-to-Board, 8 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Gold, Through Hole - Solder, AMPMODU MOD 1
Wtb Conn, Header, 8Pos, 1Row, 3.96Mm; Pitch Spacing:3.96Mm; No. Of Contacts:8Contacts; Gender:Header; Product Range:-; Contact Termination Type:Solder; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Te Connectivity Amp 280612-2
8P MOD 1 SHROUDED HEADER, ST, 0.4 Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 280612-2 | Internal Number: 280612-2 | 3.96 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2806122