Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 27ESA503MMF50N

Potentiometer, Carbon Film, 0.4W, 50000ohm, 20% +/-Tol, 1 Turn(s)
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27ESA503MMF50N.

element14 APAC

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet3 pages21 years ago

Sager Electronics

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.73%

CAD Models

Download TE Connectivity 27ESA503MMF50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP231-FA25BR50K
Rotary Potentiometer, 50 Kohm, 1 Turns; |Tt Electronics/bi Technologies P231-FA25BR50K
TE Connectivity1624144-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 47 KOHMS POWER 0.4W TYPE 23 SERIES
TE Connectivity / AMP1624143-1
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)
PDA24 24 mm Long Life Potentiometer 50K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 50K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.1W, 50000ohm, 150V, 20% +/-Tol
TT ElectronicsP170N-QC12BR50K
Potentiometer, Conductive Plastic, 0.1W, 50000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity1624144-1
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 27ESA503MMF50N provided by its distributors.

Potentiometer, Carbon Film, 0.4W, 50000ohm, 20% +/-Tol, 1 Turn(s)
50K Ω, Single Turn Potentiometer, 20 %, .4 W, Terminates To Wire, Panel, 25.2 x 20.4 mm, 1 Turn, Flatted, Dual, Side, Shaft, Citec 23
Special Order: 27E DUAL 50KA 6.35X50FL Resistance Value: 50K Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 50K Ω Carbon 20 % .4 W | Part Number: 27ESA503MMF50N | Internal Number: 1624181-1 | TE Connectivity | Citec
POTENTIOMETER, LINEAR, 50K; Track Resistance: 50kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 400mW; Resistance Tolerance: ± 20%; Product Range: 27ESA Series; Potentiometer Mounting: Panel; Shaft Diameter: 6.35mm; No. of Gangs: 2; Adjustment Type: Rotary; Shaft Length: 50mm; SVHC: No SVHC (15-Jan-2018); Voltage Rating: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624181-1
  • 27ESA503MMF50N.