Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2295018-2

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle

$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2295018-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

Upverter

TE Connectivity

Inventory History

3 month trend:
-25.45%

CAD Models

Download TE Connectivity 2295018-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2295018-2
USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pk
TE Connectivity2129691-1
Conn USB 3.1 Type C RCP 24 POS Solder RA SMD/Thru-Hole 24 Terminal 1 Port Automotive T/R
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity1-1734742-8
Conn FPC Connector SKT 18 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 2295018-2 provided by its distributors.

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
USB Sealed Connector, Splash Proof, USB Type C, USB 3.1, Receptacle, 24 Position, Surface Mount
Conn USB 3.1 TypeC RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port T/R
Usb Connector, Splash Proof, Usb Type C; |Te Connectivity 2295018-2.
Dual Row Offset 24 Position 0.65 mm Spacing Splash Proof USB Type C Receptacle
CONN RCPT USB3.1 TYPEC 24POS SMD / USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole
USB CONNECTOR, 3.1 TYPE C, RCPT, SMT; USB Connector Type:USB Type C; USB Standard:USB 3.1; Gender:Receptacle; No. of Positions:24Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Al
SPLASH PROOF USB TYPE C REC, DUAL SMT USB Type: C USB Version: 3.1 Gen 1 Connector & Housing Type: Receptacle PCB Mount Location: Mid Mount Number of Ports: 1 C 3.1 Gen 1 Receptacle Mid Mount | Usb Connector | Part Number: 2295018-2 | Internal Number: 2295018-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2295018-2.