Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2295018-2

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2295018-2.

element14 APAC

Datasheet5 pages3 years ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+96.72%

CAD Models

Download TE Connectivity 1-2295018-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2129691-1
Conn USB 3.1 Type C RCP 24 POS Solder RA SMD/Thru-Hole 24 Terminal 1 Port Automotive T/R
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pk
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
Board To Board & Mezzanine Connectors .5Mm Vert Rec 24Ckt Smt Dual Row
TE Connectivity2295018-2
USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm

Descriptions

Descriptions of TE Connectivity 1-2295018-2 provided by its distributors.

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity USB3.1Type-C Receptacle USB Connector, Surface Mount, 1 Port, Solder
Conn USB 3.1 Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port T/R
Usb Connector, 3.1 Type C, Rcpt, Smt; |Te Connectivity 1-2295018-2
24 Position Dual Row 0.65 mm Pitch Surface Mount Type C USB Receptacle Connector
CONN RCPT USB3.1 TYPEC 24POS SMD / USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole
USB CONNECTOR, 3.1 TYPE C, RCPT, SMT; USB Connector Type:USB Type C; USB Standard:USB 3.1; Gender:Receptacle; No. of Positions:24Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Al
USB TYPE C, REC OFFSET 0.65MM DUAL SMT USB Type: C USB Version: 3.1 Gen 1 Connector & Housing Type: Receptacle PCB Mount Location: Mid Mount Number of Ports: 1 C 3.1 Gen 1 Receptacle Mid Mount | Usb Connector | Part Number: 1-2295018-2 | Internal Number: 1-2295018-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty