Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 54548-2471

FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal

$ 2.216
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54548-2471.

IHS

Datasheet6 pages6 years ago

Molex

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-14.08%

CAD Models

Download Molex 54548-2471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-07-01
LTD Date2022-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Molex 54132-3062 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt30 Circuit,embstppkg
TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH41-31S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 31 Contacts, Receptacle, FH41, Surface Mount, Bottom

Descriptions

Descriptions of Molex 54548-2471 provided by its distributors.

FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
FFC & FPC Connectors .5MM EASY-ON HSG 24P RA SMT AU
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 24 Circuits, Gold Contact Plating
CONNECTOR, FPC, RCPT, 24POS, 1ROW; Gende; CONNECTOR, FPC, RCPT, 24POS, 1ROW; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:24; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545482471
  • 54548-2471-TR750
  • 54548-2471.
  • 545482471