Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2294415-1

Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O HDR TYPE I TRAY
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2294415-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.10%

CAD Models

Download TE Connectivity 2294415-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3

Descriptions

Descriptions of TE Connectivity 2294415-1 provided by its distributors.

Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O HDR TYPE I TRAY
CONN IND MINI I HEADER 8P RA SMD / 8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle
CONNECTOR, MINI I/O JACK, 8 POSITION, R/A, SMT+TH, SHIELDED, GOLD PLATED CONTACT
MINI CONNECTOR, I/O, PLUG, 8POS, SMT; No. of Contacts:8Contacts; Gender:Plug; Connector Type:Mini I/O; Contact Termination Type:Surface Mount; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Co
INDUSTRIAL MINI I/O HDR TYPE I TRAY Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: Industrial Mini I/O Connector Contact Density: High Modular Connector Style: Jack Shielded: Yes Mini I/o R/a Header Type 1 | 1 x 1 Industrial Mini I/O High Jack | Part Number: 2294415-1 | Internal Number: 2294415-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty