Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 227868-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 15.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 227868-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 227868-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.12
$ 66.1
Stock
103
10,249
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
18 GHz
18 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
PTFE
Housing Color
Silver
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity228639-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, RG405, Beryllium Copper
TE Connectivity221447-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity227743-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 227868-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
18 GHz Plug, Male Pins SMA RG-405 Straight Crimp Coaxial Cable RF Connector
Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold Package
RF/COAXIAL, SMA PLUG, STRAIGHT, CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:RG-405, 0.085" Semi-Rigid; Contact Material:Beryllium Copper; Contact Plating:Gold
SMA PLUG .086 RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .354 in RF Connector Mated Outer Diameter (Approximate): 8.99 mm Impedance: 50 Ω SMA Plug .354" 8.99 mm | Coax Connector | Part Number: 227868-1 | Internal Number: 227868-1 | TE Connectivity
SMA PLUG .086; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Types:RG405; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 227868-1 .