TE Connectivity 1050598-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 66.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050598-1.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1050598-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.1
$ 15.12
$ 15.12
Stock
10,102
52,486
52,486
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
18 GHz
18 GHz
18 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
-
-
-
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
-
Silver
Silver

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity227868-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity221447-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity228634-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1050794-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1050791-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1-1478961-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Crimp ST Panel Mount Gold
TE Connectivity1050611-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF901-9511-1SFC
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
TE Connectivity1051655-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
Amphenol RF142186
connector,rf coaxial,smb straight crimp plug,for rg174,316,LMR100 cable,50 ohm
Amphenol RF903-284P-52S
connector, rf coaxial, smc str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm

Descriptions

Descriptions of TE Connectivity 1050598-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE; A&D CONNECTORS; COAXIAL/RF CONNECTORS; 2001 5385 02
RF Connectors/Coaxial Connectors, 18GHz, 50Ω, SMD
Conn SMA PL 0Hz to 18GHz 50OhmCrimp STCable Mount Gold Package
CONN SMA PLUG STR 50 OHM CRIMP
SMA Connectors SMA ST PLG STD CBL CRMP SS
RF COAXIAL, SMA PLUG, 50 OHM, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG405; Contact Material:Beryllium Copper; Contact Plati

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050598-1 .
  • 2001 5385 02
  • 2001-5385-02