TE Connectivity 227699-2

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 5.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 227699-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.63%

CAD Models

Download TE Connectivity 227699-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.195
$ 4.412
$ 4.412
Stock
7,621
184,397
184,397
Authorized Distributors
6
6
6
Connector Type
-
BNC
BNC
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
Panel
Panel
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Contact Material
Gold
-
-
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112515
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF112538
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
TE Connectivity5227673-1
Rf / Coaxial Connector - Bnc Coaxial - Straight Jack - Solder - 50 Ohm - Phosphor Bronze.
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal

Descriptions

Descriptions of TE Connectivity 227699-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Copper Over Nickel Tube
BNC vertical jack RF connector, 50 Ohm, 14.53mm mated outer diameter, bayonet coupling mechanism
Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 227699-2.
BNC PCB VERTICAL RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 227699-2 | Internal Number: 227699-2 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 227699-2.