TE Connectivity 225557-6

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
$ 70.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 225557-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 225557-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF122400-10
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm
Amphenol RF031-2318
connector, rf coaxial, tnc bulkhead jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF122419
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity1057775-1
RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
TE Connectivity228502-1
RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RadiallR143405000
Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel

Descriptions

Descriptions of TE Connectivity 225557-6 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Gold Carton
Female Socket,Jack,Threaded 1 11GHz 50Ω silvery Thread Crimping bulkhead mounting,panel mount
RF Connectors / Coaxial Connectors TNC ST JK
TNC socket 50 Ω, RG-142, RG-142B, crimp connection, straight, 225557-6
SOLIS SP SPD22-16COM22-18MIL1320 | TE Connectivity 225557-6
CONN TNC JACK STR 50 OHM CRIMP
Electrical Connector Cylindrical
Special Order: TNC-DUAL CMP BKHD JACK-W/P Part Number: 225557-6 | Internal Number: 225557-6 | TE Connectivity
UHF TNC and SHV Connectors TNC ST JK
Connector Type:Tnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg142, Rg142B; Contact Material:-; Contact Plating:Gold Plated Contacts; Frequency Max:11Ghz Rohs Compliant: Yes |Amp Te Connectivity 225557-6.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225557-6.