What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 225554-6

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 46.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 225554-6.

IHS

Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 225554-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.69
$ 21.63
Stock
21,340
1,990
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Panel
Frequency
11 GHz
11 GHz
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
Brass
Dielectric Material
PTFE
Fluoropolymer
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
TE Connectivity1060904-1
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1052097-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056456-1
Connector SMA PL 0Hz to 12.4GHz 50Ohm Crimp Right Angle Cable Mount Gold Over Nickel
TE Connectivity414363-8
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-335
connector, rf coaxial, bnc rt angle plug, crimp-crimp, for rg/u 58, 141 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 225554-6 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn TNC PL 50Ohm Crimp RA Cable Mount Gold Carton
CONN TNC PL 50OHM CRMP RA CBL MNT AU
UHF TNC and SHV Connectors TNC R.A. PLG W/PROOF
CONN TNC PLUG R/A 50 OHM CRIMP
CONN PLUG TNC RG-142 R/A CRIMP
TNC Plug 50Ohm Right Angle Cable Mount
225554-6, Tyco AMP RF TNC 50 ohm connector. Dual crimp right angle weatherproof coaxial plug. Cable mount, gold contact. The 225554-6 connector plug fits RG142, RG142A, RG142B coax cable. Please allow 10 days for delivery if no stock is shown.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225554-6.