TE Connectivity 1060904-1

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 7.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060904-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

CAD Models

Download TE Connectivity 1060904-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF262102
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass
TE Connectivity1363301-1
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF919-104P-51A1X
connector, rf coaxial, mcx rt angle plug, crimp/solder, rg174, 188, 316, nickel, 50 ohm
TE Connectivity1-1337585-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1408336-7
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1060904-1 provided by its distributors.

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Carton
Connector Type:mcx Coaxial; Connector Body Style:right Angle Plug; Coaxial Termination:crimp; Impedance:50Ohm; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Frequency Max:6Ghz; Product Range:mcx Series Rohs Compliant: Yes
Special Order: MCX R/A PLUG CRIMP 5837 5010 10 RF Interface: MCX RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 4.5 mm RF Connector Mated Outer Diameter (Approximate): .177 in Impedance: 50 Ω MCX Plug 4.5 mm .177" | Rf Connector | Part Number: 1060904-1 | Internal Number: 1060904-1 | Alias Number: 5837-5010-10 | .177" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1060904-1.
  • 5837 5010 10
  • 5837-5010-10
  • 5837501010