TE Connectivity 5414094-2

RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
$ 5.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414094-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5415103-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity414094-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity415633-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5415105-1
RF Connectors / Coaxial Connectors BNC75 RA JCK PCB
TE Connectivity6274084-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5415632-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP415634-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 5414094-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors 75 RA JCK DEC
BNC Series 75 Ohm Right Angle Jack PCB Decoupled Connector
RIGHT ANGLE 75OHMS THROUGH HOLE BNC CONNECTOR, JACK, SOLDER TERMINATION
RF COAXIAL, BNC, RIGHT ANGLE JACK, 75OHM
JACK,DECOUPLER,R/A,75 OHM, BNC Rf Connector | Part Number: 5414094-2 | Internal Number: 5414094-2 | TE Connectivity
Conn BNC 75Ohm Solder RA Thru-Hole RCP Gold Tube
CONN BNC RCP 75OHM SLDR RA TH AU
JACK,DECOUPLER,R/A,75 OHM, BNC
Bayonet Lock,Female Socket,Jack 1 1GHz 75Ω silvery,Black Latch lock welding welding mounting,Through hole mounting,bulkhead mounting,panel mount 34.92mm(Length)*19.3mm(height)
Connector Type:bnc Coaxial; Connector Body Style:right Angle Jack; Coaxial Termination:through Hole Right Angle; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5414094-2.