What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R125553000

Rf / Coaxial Connector, Sma Coaxial, Straight Jack, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
$ 21.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125553000.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

X-ON

Farnell

Inventory History

3 month trend:
-7.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1052522-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053222-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1053221-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1053111-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper Bag
RadiallR125415270
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Receptacle

Descriptions

Descriptions of Radiall R125553000 provided by its distributors.

Rf / Coaxial Connector, Sma Coaxial, Straight Jack, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, Sma, Straight Jack, 50Ohm; |Radiall R125553000
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Panel Receptacles,RF Connectors/Coaxial Connectors 1 18GHz 50Ω SMD mount
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: -; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gol

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc