Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 221543-2

Adapter, BNC; Jack-Plug-Jack; Brass; Beryllium Copper; Gold (30); Teflon; Brass
$ 74.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 221543-2.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

Master Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.36%

CAD Models

Download TE Connectivity 221543-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF132217
connector, rf coaxial, sma in-series adapter, tee, jack to plug to jack
Amphenol RF132216
connector, rf coaxial, sma in-series adapter, tee, jack to jack to jack
Amphenol RF172127
connector, rf coaxial, n in-series adapter, tee, jack-to-jack-to-jack, 50 ohm
TE Connectivity5413592-6
Rf Adapters - Tee T-Adapter Bnc T-Adapte; |Te Connectivity Amp 5413592-6
TE Connectivity221988-1
Conn BNC Adapter 50Ohm T Style Panel Mount RCP/RCP/RCP SilverCarton
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual

Descriptions

Descriptions of TE Connectivity 221543-2 provided by its distributors.

Adapter, BNC; Jack-Plug-Jack; Brass; Beryllium Copper; Gold (30); Teflon; Brass
BNC TEE ADAPTER, 1 X JACK-1 X PLUG/JACK; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack, Plug; Adapter Body Style: Tee Adapter; Impedance: 50ohm; 89F2924
T-ADAPTER, SERIES BNC REPKG Connector Interface Adapter Type: In-Series Adapter Body Orientation: Tee Side A Interface: BNC Side A Gender: Jack Side B Interface: BNC In-Series Adapter Tee BNC Jack | Connector Adapters & Connector Saver | Part Number: 221543-2 | Internal Number: 221543-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty