What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2213771-1

Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
$ 14.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213771-1.

IHS

Datasheet5 pages1 year ago

element14 APAC

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+181%

CAD Models

Download TE Connectivity 2213771-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K Components8632ZQD2
Switch, MicroMINI, Pushbutton, SPST, OFF-MOM, PC Terminal
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsAP2D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of TE Connectivity 2213771-1 provided by its distributors.

Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
Pushbutton Alchoswitch AV22 SPM 5A NO LED, Anti-Vandal Series | TE Connectivity AV2210000Q04
Switch Push Button N.O. SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Solder Lug
Pb Switch, Spst, 250V, Quickconnect Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2210000Q04...
TE Connectivity silver button switch, panel mount, Instantaneous operation, Panel opening diameter22.2mm, No indicator light, SPST
PB SWITCH, SPST, 250V, QUICKCONNECT; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 3A; Switch Terminals: Solder Lug; Product Range: AV2
AV22 SPM 3A NO LED Push Button Switch Product Type: Anti-Vandal Switch Illuminated: Without Operating Function: Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Anti-Vandal Switch Without Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: AV2210000Q04 | Internal Number: 2213771-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2210000Q04
  • AV2210000Q04.
  • AV2210000Q04..
  • AV2210000Q04...