Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2204440-2

Rectangular Power Connector, 42 Contact(s), Male, Press Fit Terminal, Plug
$ 50.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204440-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.80%

CAD Models

Download TE Connectivity 2204440-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2204422-2
Rectangular Power Connector, 40 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity2204442-2
Rectangular Power Connector, 40 Contact(s), Male, Press Fit Terminal, Plug
TE Connectivity2204441-1
Rectangular Power Connector, 36 Contact(s), Press Fit Terminal, Plug
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 36 loaded, 1 Port, Brown, Peg, Lead-Free
ITT / Cannon192991-0262
36 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin

Descriptions

Descriptions of TE Connectivity 2204440-2 provided by its distributors.

Rectangular Power Connector, 42 Contact(s), Male, Press Fit Terminal, Plug
Connector, Backplane, Plug, 42Pos, 5Row; |Te Connectivity Amp 2204440-2
Rectangular Power Connectors, Header, Plug, Board-to-Board, 42 Position, 5 mm / 2 mm / 7 mm [.275 in / .196 in / .078 in] Centerline, MULTI-BEAM HD
CONNECTOR, BACKPLANE, PLUG, 42POS, 5ROW; Product Range: MULTI-BEAM HD Series; No. of Contacts: 42Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: -; Gender: Plug; Contact Termination Type: Press Fit; N
MULTI-BEAM HD R/A PLUG 15S+8P+4P+15S Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Board-to-Board Number of Positions: 42 Centerline (Pitch): 5 mm 7 mm 2 mm Header Plug Board-to-Board 42 | Rectangular Power Connector | Part Number: 2204440-2 | Internal Number: 2204440-2 | 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty