Samtec FHP-03-01-T-S

Connector Power Socket Strip SKT 3 POS 3.96mm Solder ST Thru-Hole 3 Terminal 1 Port
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FHP-03-01-T-S.

Samtec

Datasheet1 page9 years ago

Newark

Toby Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+5.97%

CAD Models

Download Samtec FHP-03-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity2-2106489-3
Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape
TE Connectivity2-2106751-3
Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape
TE Connectivity1-2106751-3
Lighting Conn 3 Position 20 Awg Thru Hol; |Te Connectivity Amp 1-2106751-3
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 3 Circuits, Natural

Descriptions

Descriptions of Samtec FHP-03-01-T-S provided by its distributors.

Connector Power Socket Strip SKT 3 POS 3.96mm Solder ST Thru-Hole 3 Terminal 1 Port
PCB Receptacle, Power Terminal, Board-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Mount
3.96mm Single Row Tin 3P -55鈩儈+105鈩 Phosphor Bronze Direct Insert 8.89mm Square Hole Plugin,P=3.96mm Female Headers ROHS
CONNECTOR, RCPT, 3POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: FHP Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHP-03-01-T-S.
  • FHP03-01-T-S
  • FHP0301TS