TE Connectivity 2198265-2

High Speed Connector RCP 72Signal/36Ground POS Press Fit RA Thru-Hole Tube
$ 16.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2198265-2.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages1 year ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-0.19%

CAD Models

Download TE Connectivity 2198265-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2023-10-31
LTD Date2023-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2198266-2
Conn High Speed RCP 96Signal/48Ground POS Press Fit RA Thru-Hole Tube
TE Connectivity2198268-2
Conn High Speed RCP 64Signal/32Ground POS Press Fit RA Thru-Hole Tube
TE Connectivity2198267-2
High Speed Connector RCP, 48Signal/24Ground Pos, Press Fit, RA, Thru-Hole, Tube
Bottom-Entry Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Board Connector, 132 Contact(S), 11 Row(S), Female, Right Angle, 0.073 Inch Pitch, Press Fit
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Surface Mount, HPF

Descriptions

Descriptions of TE Connectivity 2198265-2 provided by its distributors.

High Speed Connector RCP 72Signal/36Ground POS Press Fit RA Thru-Hole Tube
TE CONNECTIVITY 2198265-2 Connector, STRADA Whisper Series, Backplane, 108 Contacts, Receptacle, 4.5 mm, Press Fit
CONN RCPT DUAL BEAM 72P EDGE MNT
CONNECTOR, BACKPLANE, RCPT, 108POS, 6ROW; Product Range:STRADA Whisper Series; No. of Contacts:108Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:4.5mm; Gender:Receptacle; Contact Termination Type

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2198265-2 .