What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2176117-6

Fixed Resistor, Metal Strip, 1W, 0.004ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206

$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176117-6.

IHS

Datasheet8 pages5 years ago

Electro Sonic

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-12.69%

CAD Models

Download TE Connectivity 2176117-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicERJ-M1WSF4M0U
Res Thick Film 2512 0.004 Ohm 1% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity / AMP3-1879378-3
Res Current Sense Metal Strip 2512 0.004 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
Res Metal Strip 1206 0.00432 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R
SMD Chip Resistor, 4 MOhm, ± 1%, 1 W, 0612 [1632 Metric], Metal Strip, High Power
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
PanasonicERJM1WTF4M0U
SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of TE Connectivity 2176117-6 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.004ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 4m Ohm 1% 1W ±50ppm/°C Molded SMD T/R
Avnet Japan
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Metal Strip, Resistance Class Up to 1kΩ, .004 Ω, CGS TLR
TLR 1206 1.0W R004 1% 50PPM 2K RL Resistance Value: .004 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.004 Ω Metal Strip Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR2B10DR004FTDG | Internal Number: 2176117-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLR2B10DR004FTDG