TE Connectivity 2174507-2

MICRO USB CONN, 2.0 TYPE B, R/A RCPT, 5P; Connector Type: Micro Type B; Standard: USB 2.0;
$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2174507-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+72.69%

CAD Models

Download TE Connectivity 2174507-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-11-08
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity2134536-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1932788-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity2134441-2
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R

Descriptions

Descriptions of TE Connectivity 2174507-2 provided by its distributors.

MICRO USB CONN, 2.0 TYPE B, R/A RCPT, 5P; Connector Type:Micro Type B; Standard:USB 2.0;
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
TE Connectivity 2174507-2 USB Connector Female Right Angle Unshrouded 5 Pins
Micro USB 2.0 Type B RA SMT Connector, 5 Pos, 0.65mm Pitch
MICRO USB CONN, 2.0 TYPE B, R/A RCPT, 5P; USB Connector Type: Micro USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Positions; Connector Mounting: Surface Mount; Orientation: Right A
MICRO USB, TYPE B USB Type: B Connector Profile: Micro USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Micro 2.0 Receptacle | Usb Connector | Part Number: 2174507-2 | Internal Number: 2174507-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty