TE Connectivity 2134441-2

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
$ 2.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2134441-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.86%

CAD Models

Download TE Connectivity 2134441-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity2174507-2
MICRO USB CONN, 2.0 TYPE B, R/A RCPT, 5P; Connector Type:Micro Type B; Standard:USB 2.0;
TE Connectivity2134536-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1932788-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R

Descriptions

Descriptions of TE Connectivity 2134441-2 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
USB Connector, 5 Contact(s), Surface Mount Terminal, Receptacle
MICRO USB, TYPE B, MIDMOUNT, REVERSE, USB Connectors | TE Connectivity 2134441-2
30V USB-micro B USB 2.0 1 5 plug board mount,horizontal mounting,rear mount,SMD mount,Through hole mounting 10.2mm(Length)*6.5mm(height)
MICRO USB, TYPE B, MIDMOUNT, REVERSE USB Type: B Connector Profile: Micro USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Mid Mount B Micro 2.0 Receptacle | Usb Connector | Part Number: 2134441-2 | Internal Number: 2134441-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty