TE Connectivity 2173157-2

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2173157-2.

Electro Sonic

Datasheet5 pages3 years ago

Sager Electronics

ODG (Origin Data Global)

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.64%

CAD Models

Download TE Connectivity 2173157-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2026-01-13
LTD Date2026-01-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity2174507-2
MICRO USB CONN, 2.0 TYPE B, R/A RCPT, 5P; Connector Type:Micro Type B; Standard:USB 2.0;
TE Connectivity2134536-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1932788-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R

Descriptions

Descriptions of TE Connectivity 2173157-2 provided by its distributors.

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
Avnet Japan
USB Connector, USB-micro B, USB 2.0, 1-5 Pos, Plug, Horizontal Mount, SMD
MICRO USB CONN, 2.0 TYPE B RCPT, 5POS; USB Connector Type:Micro USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Cop

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2173157-2 .