TE Connectivity 215460-8

Conn FFC Connector F 8 POS 2.54mm Solder RA Thru-Hole T/R
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215460-8.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-1.65%

CAD Models

Download TE Connectivity 215460-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215079-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn IDC Connector RCP 8 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
TE Connectivity338068-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity7-215460-8
Conn FFC Connector F 8 POS 2.54mm Solder RA Thru-Hole Box
Conn IDC Connector RCP 6 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 10 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of TE Connectivity 215460-8 provided by its distributors.

Conn FFC Connector F 8 POS 2.54mm Solder RA Thru-Hole T/R
Avnet Japan
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Micro-MaTch Board-Board & Ribbon-Board Connectors Product Highlights: Connector Connector Type = Female-On-Board Number of Positions = 8 Terminate To Printed Circuit Board Right Angle Mount Angle
CONNECTOR, RCPT, 8POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Micro-MaTch Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215460-8 .