TE Connectivity 213843-1

Connector Contact, Size 8 Stud Size, 8 AWG, Crimp Termination Only
$ 14.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213843-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
-82.97%

CAD Models

Download TE Connectivity 213843-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
TE Connectivity6648318-1
CONTACT, SOCKET, HIGH CURRENT ELCON DRAWER, SIZE 12, CRIMP | TE Connectivity 6648318-1
MX150 Cable Seal Female Terminal, Silver Plating, 20-18 AWG, Right Reel Payoff

Descriptions

Descriptions of TE Connectivity 213843-1 provided by its distributors.

Connector Contact, Size 8 Stud Size, 8 AWG, Crimp Termination Only
Standard Circular Contacts SKT 10-8 AWG CU/AG POWERBAND
POWERBAND CONT ASSY,SILVER PLT
Precision formed .125 AMP POWERBAND ,、。
Contact SKT Crimp ST Cable Mount Strip
213843-1, TE CONNECTIVITY/AMP BRAND
CONTACT, SOCKET, 10-8AWG, CRIMP;
CONN SOCKET 8-10AWG SILV CRIMP
POWERBAND CONT ASSY,SILVER PLT Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 10 – 8 AWG Operating Voltage: 600 VAC Silver (Ag) Socket 10 – 8 AWG | Connector Contact | Part Number: 213843-1 | Internal Number: 213843-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213843-1.