What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 213598-2

Mains Power Connector, 15A, Female, Screw Terminal, Receptacle
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213598-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-8.22%

CAD Models

Download TE Connectivity 213598-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.97
$ 2.51
Stock
102,698
122,389
Authorized Distributors
6
6
Connector Type
Receptacle
Receptacle
Gender
Female
Female
Fuse
-
-
Current Rating
15 A
15 A
Orientation
Straight
Straight
Mount
Panel
Panel
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1992-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
TE Connectivity641966-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 3 Contacts, 6.35mm Pitch
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Matte Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 213598-2 provided by its distributors.

Mains Power Connector, 15A, Female, Screw Terminal, Receptacle
POWER ENTRY CONN, RCPT, 15A/125V, PANEL; Product Range:-; Gender:Receptacle; Voltage Rating:125VAC; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole; SVHC:No SVHC (27-Jun-2018)
CNV OUTLET PC BOARD MNT,BLACK Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 15 A Housing Color: Black Housing Material: Nylon GF Product Height: 1.23 in Printed Circuit Board 15 A Black Nylon GF | Panel & PCB Outlet | Part Number: 213598-2 | Internal Number: 213598-2 | 1.23" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213598-2 .