Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 213522-1

Rectangular Power Connector, 38 Contact(s), Female, Crimp Terminal, Receptacle
$ 32.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213522-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 213522-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity200838-2
Rack and Panel Connector, 34 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS24R1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6040
Rectangular Connector, 24 Contact(s), Female, 0.2 inch Pitch, Receptacle
ITT / Cannon192923-6050
Latch Holder Receptacle 4 36-Pin Male/Female Crimp/Weld Black Snap/Panel Mount
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of TE Connectivity 213522-1 provided by its distributors.

Rectangular Power Connector, 38 Contact(s), Female, Crimp Terminal, Receptacle
AMP FROM TE CONNECTIVITY 213522-1 Connector Housing, M Series, Receptacle, 34 Ways
Rectangular Power Connectors, Housing, Receptacle, Cable-to-Cable, 34 Position, 3.81 mm [.15 in] Centerline, Wire & Cable, UL 94V-0, AMP M Series
RECEPTACLE KIT, SERIES M, 34WAY; Product Range:M Series; Gender:Receptacle; No. of Positions:34Ways; Pitch Spacing:-; For Use With:-; SVHC:Chromium trioxide (27-Jun-2018); Approval Bodies:CSA, UL; No. of Rows:4Rows; Oper
Special Order: M-SERIES KIT 34P V.35 Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 34 Sealable: No Housing Receptacle Cable-to-Cable 34 | Rectangular Power Connector | Part Number: 213522-1 | Internal Number: 213522-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213522-1 .