TE Connectivity 2132781-3

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132781-3.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

LCSC

TE Connectivity

Inventory History

3 month trend:
-14.19%

CAD Models

Download TE Connectivity 2132781-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-09-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity640428-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 2132781-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
CONNECTOR, RECTANGULAR, POWER, WIRE-TO-BOARD, 3 POSITION, UL94V-0
3 Pos Female Socket Power Connector, 6.5A, 600V, Crimp
Rectangular Connector Housings; 2132781-3; TE CONNECTIVITY; 1; 3; 3; Yes
3 Position 2 Row 3.96 mm Wire-Board Economy Power II Receptacle Housing
3.96mm 1x3P 3 1 With locking buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
03P EP-II HOUSING, NATURAL Standard Rectangular Connector | Part Number: 2132781-3 | Internal Number: 2132781-3 | TE Connectivity | Economy Power II
Latch Holder,Receptacle 1 3pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 12.44mm(Length)*11mm(height)
WIRE TO BOARD HOUSING , PLUG, 3POS, 1ROW; WIRE TO BOARD HOUSING , PLUG, 3POS, 1ROW; Connector Type:Wire to Board; Series:Economy Power II; Contact Termination:(Not Available); Gender:Plug; No. of Contacts:3; No. of Rows:1; Pitch Spacing:3.96mm; No. of Positions:3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132781-3*
  • 2132781-3.