What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2129320-3

DisplayPort Connector, Mini, 20 Contacts, Receptacle, PCB Mount, Through Hole Right Angle

$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2129320-3.

JRH Electronics

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+51.86%

CAD Models

Download TE Connectivity 2129320-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1734742-0
Connector, 20 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734742-0
Board-to-Board and Mezzanine Connectors; MOLEX; 54722-0204; Gold; 2; 20; Vertical
Solder pad 300μm 25pin Black FPC 200mA gold bottom SMD mount 9.6mm(Length)*3.85mm(height)
Molex 0.5mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
TE Connectivity2-1734839-0
TE Connectivity FPC Connector, 0.5mm Pitch, 20P, Single Row, Surface Mount, Solder
TE Connectivity2-1734742-4
TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder

Descriptions

Descriptions of TE Connectivity 2129320-3 provided by its distributors.

DisplayPort Connector, Mini, 20 Contacts, Receptacle, PCB Mount, Through Hole Right Angle
Telecom And Datacom Connector, 20 Contact(S), Female, Right Angle, Solder Terminal, Receptacle
Conn Display Port RCP 20 POS 0.9mm Solder RA Thru-Hole 20 Terminal 1 Port T/R
No. Of Contacts:20Contacts; Gender:Receptacle; Connector Mounting:Through Hole Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Stainless Steel Body; Product Range:- Rohs Compliant: Yes |Te Connectivity 2129320-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2129320-3.