Molex 54722-0204

Center Strip Receptacle 500μm 20-Pin 1.5mm 1.14mm 250nm Gold SMD P=0.5mm 7.6mm(L) × 6mm(H)
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54722-0204.

IHS

Datasheet9 pages6 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+2.96%

CAD Models

Download Molex 54722-0204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex 0.5mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
CONN RCPT 20POS SMD GOLD / 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Conn Board to Board RCP 20 POS 0.635mm Solder ST SMD SlimStack T/R
HIROSE ELECTRICDF12C-20DS-0.5V(81)
Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board RCP 20 POS 0.635mm Solder ST SMD SlimStack T/R

Descriptions

Descriptions of Molex 54722-0204 provided by its distributors.

Center Strip Receptacle 500μm 20-Pin 1.5mm 1.14mm 250nm Gold SMD P=0.5mm 7.6mm(L) × 6mm(H)
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 20 Circuits, Gold Plating with Nickel Barrier Plating Between Contact and Tail
RECEPTACLE, 0.5MM, 1.5MM HEIGHT, 20WAY; Connector Type:STACKING; Gender:FEMALE; Ways, No. of:20; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SlimStack; Contact Plating:Gold; Rows, No. of:2; Row Pitch:1.5mm; Current Rating:0.5A; Insulation Resistance:100Mohm; Resistance, Contact:40mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:+85°C; Temp, Op. Min:-25°C; Voltage Rating, AC:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0547220204
  • 54722-0204..
  • 547220204
  • 547220204.