TE Connectivity 2129260-2

CONN RCPT 40POS R/A SOLDER / 40 Position Receptacle Connector Through Hole, Right Angle Solder
$ 3.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2129260-2.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.79%

CAD Models

Download TE Connectivity 2129260-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-07-15
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity2129260-1
Telecom And Datacom Connector, 40 Contact(S), Female, Right Angle, Solder Terminal, Receptacle
Molex 54132-4062 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt40 Circuit,embstppk
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
TE Connectivity4-1734742-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Locking, Black
Header Connector,pcb Mount,plug,40 Contacts,skt,0.02 Pitch,surface Mount Terminal,locking
Molex 0.5mmpitch30p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding

Descriptions

Descriptions of TE Connectivity 2129260-2 provided by its distributors.

CONN RCPT 40POS R/A SOLDER / 40 Position Receptacle Connector Through Hole, Right Angle Solder
TE Connectivity 2129260-2 Connector Telecom Datacom 40 Female Unshrouded
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Locking, Receptacle
I/O CONN, REPTACLE, 40POS, SOLDER; No. o; I/O CONN, REPTACLE, 40POS, SOLDER; No. of Contacts:40Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Solder; Product Range:CHAMP Series; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts
REC ASSY 0.6mm CHAMP DOCKING C Docking Connector Style: Receptacle Connector System: Cable-to-Board Centerline (Pitch): .6 mm Centerline (Pitch): .024 in Number of Rows: 3 Receptacle Cable-to-Board .6 mm .024" | Dock Connector | Part Number: 2129260-2 | Internal Number: 2129260-2 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2129260-2 .