Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 212609-1

Rack And Panel Connector, 4 Contact(S), Male, 0.173 Inch Pitch, Receptacle
$ 5.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212609-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.02%

CAD Models

Download TE Connectivity 212609-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192991-0286
Conn, Hdr, Itt Cannon 192991-0286; |Itt Cannon 192991-0286
TE Connectivity1-178288-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity174259-2
CONN RCPT HSG 4POS DBL LOCK BLK / 4 Rectangular Connectors - Housings Receptacle Black
TE Connectivity2-178128-4
Rectangular Connector Housings; 2-178128-4; TE CONNECTIVITY; 1; 4; Black; Straight

Descriptions

Descriptions of TE Connectivity 212609-1 provided by its distributors.

Rack And Panel Connector, 4 Contact(S), Male, 0.173 Inch Pitch, Receptacle
PLUG AND SOCKET CONNECTOR HOUSING; Produ; PLUG AND SOCKET CONNECTOR HOUSING; Product Range: -; Gender: Receptacle; No. of Positions: 4Positions; Pitch Spacing: -; For Use With: -
RECEPT HSG,4 POSN,METRIMATE Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Panel UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 4 Receptacle Housing Wire-to-Wire | Part Number: 212609-1 | Internal Number: 212609-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 212609-1.