TE Connectivity 2-178128-4

Rectangular Connector Housings; 2-178128-4; TE CONNECTIVITY; 1; 4; Black; Straight
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-178128-4.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Technical Drawing2 pages10 years ago
Datasheet12 pages16 years ago

JRH Electronics

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-04-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 4 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
TE Connectivity3-178128-3
Board Connector, 3 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1-178288-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal
TE Connectivity2-178288-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-178128-4 provided by its distributors.

Rectangular Connector Housings; 2-178128-4; TE CONNECTIVITY; 1; 4; Black; Straight
HOUSING, RECEPTACLE, D-3200S, 4WAY; Product Range: Dynamic D-3200S Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 5.08mm; For Use With: Dynamic D-3200S Series Contacts; SVHC: No SVHC (27-Jun-2018)
The Dynamic 3200 receptacle and tab housing is designed with a 5.08 mm pitch with multiple positions and multiple rows. Specialty type 2=3200FMLB offers First-Mate-Last-Break performance. UL 94 V-0 Flammability Rating.
DYNAMIC 3200 REC HSG 4P SGL Y Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 250-600V | Part Number: 2-178128-4 | Internal Number: 2-178128-4 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty