TE Connectivity 212059-3

Conn D-Sub SKT 5Power POS Crimp ST Cable Mount 5 Terminal 1 Port Package
$ 11.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212059-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-4.73%

CAD Models

Download TE Connectivity 212059-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity212059-1
Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
680S Series 5 Position Power Contact Panel Mount Receptacle D-Sub Connector
HARTING Elektronik09693000055
HARTING D-Sub Connector, Receptacle, 5-Pin, Wire Mount, Right Angle Body
TE Connectivity212059-9
Conn D-Subminiature RCP 5Power/5Signal POS Solder ST Cable Mount 10Terminal 1Port

Descriptions

Descriptions of TE Connectivity 212059-3 provided by its distributors.

Conn D-Sub SKT 5Power POS Crimp ST Cable Mount 5 Terminal 1 Port Package
D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature RCP 5Power/5Signal POS Solder ST Cable Mount 10Terminal 1Port
D-Sub Mil Spec Connectors Recpt Assy, sz; |Te Connectivity Amp 212059-3
Receptacle for Female Contacts 1 5pin(CoaxorPower) Steel,Tin Plated 32A Black wire mounting,free hanging,Through hole mounting
D-SUB HOUSING, RCPT, 5POS, STEEL; No. of Positions:5Ways; Connector Type:D Sub; Connector Shell Size:3; Product Range:AMPLIMITE 109 Series; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:AMPLIMITE 10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 212059-3 .