NorComp 680S5W5203L201

680S Series 5 Position Power Contact Panel Mount Receptacle D-Sub Connector
$ 19.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S5W5203L201.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
TE Connectivity212059-1
Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
TE Connectivity212059-3
Conn D-Sub SKT 5Power POS Crimp ST Cable Mount 5 Terminal 1 Port Package
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole 0.12
TE Connectivity5-212059-1
Conn D-Subminiature SKT 5Coaxial POS Crimp ST Cable Mount 5 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 680S5W5203L201 provided by its distributors.

680S Series 5 Position Power Contact Panel Mount Receptacle D-Sub Connector
Female Socket Receptacle, Pad 1, 5-Pin(Power), Nickel Plated, Steel, 20A, Black, Panel Mount
D Subminiature Connector, 5 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
CONNECTOR, D-SUB, RCPT 5POS PANEL MOUNT
D Sub Combo Connector, Receptacle, Db-5W5, Ip68; Product Range:Seal-D 680S Series; Insert Arrangement:Db-5W5; Gender:Receptacle; No. Of Contacts:5Contacts; Contact Type:3 Power; Contact Termination Type:Solder; D Sub Shell Size:Db Rohs Compliant: Yes |Norcomp 680S5W5203L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc