Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2120321-1

Connector, Housing, Receptacle, 5Pos, 1R; |Te Connectivity Amp 2120321-1
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2120321-1.

Master Electronics

Datasheet2 pages15 years ago

Farnell

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.02%

CAD Models

Download TE Connectivity 2120321-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity281838-5
TE Connectivity Connector Housing, 5 Pos, 2.54mm Pitch, 1 Row
TE Connectivity926475-5
Connector Housing, AMPMODU IV/V, Socket, 5 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity281786-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Solder

Descriptions

Descriptions of TE Connectivity 2120321-1 provided by its distributors.

Connector, Housing, Receptacle, 5Pos, 1R; |Te Connectivity Amp 2120321-1
Receptacle 1 5pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 13.5mm(Length)*4.1mm(height)
SIGNAL HOUSING, 5 WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: Motorman Hybrid Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC:
SIGNAL HOUSING 5 POS Number of Positions: 5 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Standard Rectangular Connector | 5 Receptacle Housing Crimp | Part Number: 2120321-1 | Internal Number: 2120321-1 | TE Connectivity | MOTORMAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty