TE Connectivity 211839-1

Connector, Receptacle, Circular, 24Way; |Te Connectivity Amp 211839-1
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211839-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet12 pages17 years ago

Farnell

JRH Electronics

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
+50.85%

CAD Models

Download TE Connectivity 211839-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
Circular Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector Receptacle Size 14, 1; |Souriau-Sunbank/eaton UTS71419P
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 211839-1 provided by its distributors.

Connector, Receptacle, Circular, 24Way; |Te Connectivity Amp 211839-1
Conn Circular PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port Bag
CIRCULAR PLASTIC CONNECTOR CPC RCPT SZ23-24 W/THRD INSRT, CPC SERIES
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Circular Connector, 24 Contact(s), Male, Receptacle
Standard Circular Connector REC PIN 23-24 PNL
CPC series 1 Multimate terminal,。4 arrive 37 bit。
CONNECTOR, RECEPTACLE, CIRCULAR, 24WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Ny
CPC RCPT SZ 23-24 W/THRD INSRT
CONN RCPT HSNG MALE 24POS PNL MT
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 24 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Polyamide / Combustibility Class = UL 94 V-0 / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty