TE Connectivity 2118309-1

PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.875 GHz, Adhesive Mount
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2118309-1.

Electro Sonic

Datasheet2 pages12 years ago

IHS

Upverter

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.30%

CAD Models

Download TE Connectivity 2118309-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupW3127
Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole
Yageo GroupW3216
1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz, 1.598GHz
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126
TE ConnectivityANT-916-JJB-HT-T
916MHz JJB-HT Series Embedded 1/4 Wave Monopole Antenna, High Temperature Plastic, Tape and Reel
TE ConnectivityANT-2.4-JJB-RA
2.4GHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
TE ConnectivityANT-868-JJB-RA
Rf Antenna, 855 To 880Mhz, -1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-RA

Descriptions

Descriptions of TE Connectivity 2118309-1 provided by its distributors.

PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.875 GHz, Adhesive Mount
TE Connectivity WiFiAntennas, 2.4 → 2.48 , 4.900 → 5.875 GHzWiFi (Dual Band), A printed circuit board, Adhesive installation
OMNI ANTENNA, LIN, 4.9-5.875GHZ, 3.7DBI;; OMNI ANTENNA, LIN, 4.9-5.875GHZ, 3.7DBI; Antenna Type:PCB; Frequency Min:4.9GHz; Frequency Max:5.875GHz; Antenna Mounting:Adhesive; Gain:3.7dBi; VSWR:2; Input Power:3W; Input Impedance:50ohm; Antenna Polarization:Linear

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2118309-1.