Yageo Group W3216

1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz, 1.598GHz
$ 1.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3216.

JRH Electronics

Datasheet10 pages12 years ago

Inventory History

3 month trend:
-20.91%

CAD Models

Download Yageo Group W3216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupW3127
Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126
TE ConnectivityANT-2.4-JJB-RA
2.4GHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
TE ConnectivityANT-868-JJB-RA
Rf Antenna, 855 To 880Mhz, -1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-RA
TE ConnectivityANT-916-JJB-RA
916MHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle

Descriptions

Descriptions of Yageo Group W3216 provided by its distributors.

1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz, 1.598GHz
Patch Antenna, Dual Band, Right Hand Circular, 1.575 GHz, 1.598 GHz to 1.606 GHz, Surface Mount, Pin
-2dB 2.3 50Ω 1.575GHz Through hole mounting 13mm*13mm*5.13mm
2.3 -2dBi Ceramic antenna Antennas ROHS
GPS/GLONASS patch antenna 13x13 mm
Antenna Patch -2dBi Gain 1606MHz
Antennas PatchAntenna 13x13mm GPS/GLONASS
RF ANT 1.575/1.602GHZ CER PATCH
Antenna Type:Flat Patch; Frequency Min:1.6Ghz; Frequency Max:1.6Ghz; Antenna Mounting:Smd; Gain:2Dbi; Vswr:-; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Right Hand Circular; Product Range:- Rohs Compliant: Yes |Pulse Electronics W3216.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3216.